- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- IL3X-HX5F6-32.768KHZ
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 65000Ohm 2-Pin CSMD T/R
Search Keywords: IL3XHX5F632768KHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:IL3X-HX5F6-32.768KHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal4097
-
Load Capacitance:6 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:N/A
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.