- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH207Q2R7
DGH207Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 200F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 200F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH207Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH207Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:2002280F
-
Voltage:2.72303VDC
-
Equivalent Series Resistance:0.006 Ohm
-
Leakage Current:700 uA
-
Termination Style:Snap-In2301
-
Mounting:Through Hole2291
-
Dimension:50 x 302295mm
-
Operating Temperature:-40 to 65 °C
-
Lead Pitch For Radial:10 mm
-
Tolerance:-102302% to 302302%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.31
50
$11.76
100
$11.26
250
$10.79
500
$9.55
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments