- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228CKR035M
228CKR035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35WVDC - +85°C
Search Keywords: 228CKR035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228CKR035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
80
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$1.0800
250
$0.8813
500
$0.8415
1,000
$0.8058
2,500
$0.7732
5,000
$0.7517
7,500
$0.7497
10,000 +
$0.7426
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments