- Home ›
- All Products›
- YC1U-65RA120
YC1U-65RA120
IDEC Corporation
Contactors - Electromechanical Contactor IEC 64A 120VAC coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactors - Electromechanical Contactor IEC 64A 120VAC coil
Search Keywords: YC1U65RA120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-65RA120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$171.36
5
$166.60
10
$155.42
20
$155.04
50
$149.29
100 +
$137.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments