- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XW1E-LV402Q4M-R
XW1E-LV402Q4M-R
IDEC Corporation
Switch Emergency Stop - 2 N.C. - DPST - Mushroom Button - 5A - 250VAC - 250VDC - 32N Screw Panel Mount - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop - 2 N.C. - DPST - Mushroom Button - 5A - 250VAC - 250VDC - 32N Screw Panel Mount - IP65.
Search Keywords: XW1ELV402Q4MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XW1E-LV402Q4M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
28
can ship 6/8/26
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$56.63
5
$51.59
10
$47.66
25
$47.08
50
$46.97
100
$46.85
250 +
$46.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT