- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XA1E-BV4U01-R
XA1E-BV4U01-R
IDEC Corporation
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount
Search Keywords: XA1EBV4U01R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XA1E-BV4U01-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Solder
-
IP Rating:IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$51.98
5
$46.38
10
$45.00
25
$43.07
50
$41.30
100
$40.20
250 +
$39.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments