- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1C-PD3C
SA1C-PD3C
IDEC Corporation
Photoelectric Sensor Polarized Retro-Reflective Light ON NPN 1m
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Retro-Reflective Light ON NPN 1m
Search Keywords: SA1CPD3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1C-PD3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:19.5 x 10.8 x 42.2 mm
-
Mounting:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.