- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S60-PA-5-G00-XG
S60-PA-5-G00-XG
IDEC Corporation
Optoelectronic Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optoelectronic Sensors
Search Keywords: S60PA5G00XG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S60-PA-5-G00-XG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-10 to 50 °C
-
Dimension:50 x 50 x 15 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$87.40
5
$77.72
10
$75.33
25
$68.93
50
$67.90
100
$66.88
250 +
$64.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments