- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S51-PA-2-G00-XG
S51-PA-2-G00-XG
IDEC Corporation
Photoelectric Sensor Thru-beam Light ON/Dark ON 18m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON 18m
Search Keywords: S51PA2G00XG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S51-PA-2-G00-XG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:18 m
-
Output Type:N/A
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:71.5 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$35.75
10
$24.24
25
$22.17
50
$21.68
100
$21.00
250
$20.89
500 +
$20.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments