- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY4S-ULAC220-240V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
RY4S-ULAC220-240V
Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay
Search Keywords: RY4SULAC220240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY4S-ULAC220-240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is RY4S-ULAC220-240V discontinued?
Yes, RY4S-ULAC220-240V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RY4S-ULAC220-240V?
The recommended replacement for RY4S-ULAC220-240V is RU4S-C-A220 from IDEC Corporation, available from OnlineComponents.com.
Is RY4S-ULAC220-240V RoHS compliant?
Yes, RY4S-ULAC220-240V is RoHS compliant.
What is the lead time for RY4S-ULAC220-240V?
The standard lead time for RY4S-ULAC220-240V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.