- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RV2H-1HG1-D110
IDEC Corporation
RV2H-1HG1-D110
Low Profile - 14mm - 1C relay - 110V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Profile - 14mm - 1C relay - 110V.
Search Keywords: RV2H1HG1D110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV2H-1HG1-D110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RV2H-1HG1-D110 RoHS compliant?
Yes, RV2H-1HG1-D110 is RoHS compliant.
What is the lead time for RV2H-1HG1-D110?
The standard lead time for RV2H-1HG1-D110 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$6.21
50
$4.12
100
$3.94
250
$3.83
500
$3.62
1,000
$3.52
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing