- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RU42V-NF-A24
RU42V-NF-A24
IDEC Corporation
Electromechanical Relay 24VAC 153Ohm 1A 4PDT (27.5x21x35.6)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 153Ohm 1A 4PDT (27.5x21x35.6)mm THT Miniature Relay
Search Keywords: RU42VNFA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU42V-NF-A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 55 °C
-
Dimension:27.5 x 21 x 35.6 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:4 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.91
25
$13.00
50
$12.42
100
$10.83
250
$10.23
500
$9.96
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments