- Home ›
- All Products›
- RR3PA-ULDC110V
RR3PA-ULDC110V
IDEC Corporation
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: RR3PAULDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR3PA-ULDC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$21.29
5
$20.59
10
$19.51
25
$19.12
50
$18.83
100
$17.80
250 +
$17.43
Click for Quote
Log in
to unlock special pricing