help desk software
Image is representational - see mfr. specs

RR2BA-UCDC110V

IDEC Corporation

Power Relay 110VDC 10A DPDT(36x36x47.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110VDC 10A DPDT(36x36x47.5)mm Socket
Search Keywords: RR2BAUCDC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RR2BA-UCDC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    8.46 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.54
50
$11.28
100
$10.58
250
$10.37
500
$10.21
1,000 +
$10.06
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments