- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR1BA-ULAC240V
IDEC Corporation
RR1BA-ULAC240V
Power Relay 240VAC 10A SPDT(36x36x47.5)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 240VAC 10A SPDT(36x36x47.5)mm Socket
Search Keywords: RR1BAULAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR1BA-ULAC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:8.33 KOhm
Product Guides
+
Frequently Asked Questions
Is RR1BA-ULAC240V RoHS compliant?
Yes, RR1BA-ULAC240V is RoHS compliant.
What is the lead time for RR1BA-ULAC240V?
The standard lead time for RR1BA-ULAC240V is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$16.98
10
$15.57
25
$15.10
50
$14.67
100
$13.87
250
$13.30
500 +
$12.95
Click for Quote
Log in
to unlock special pricing