help desk software
Image is representational - see mfr. specs

RM2S-UDC12V

IDEC Corporation

Power Relay 12VDC 160Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 160Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RM2SUDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RM2S-UDC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 45 °C
  • Coil Resistance:
    160 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.17
25
$11.41
50
$10.78
100
$9.94
250
$9.73
500
$9.58
1,000 +
$9.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments