- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ2S-C-A24
RJ2S-C-A24
IDEC Corporation
Electromechanical Relay 24VAC 243Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 243Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Search Keywords: RJ2SCA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ2S-C-A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect & PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:243 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$10.17
25
$8.42
50
$8.06
100
$7.59
250
$6.79
500
$6.66
1,000
$6.43
2,500 +
$6.40
Click for Quote
Log in
to unlock special pricing