help desk software
Image is representational - see mfr. specs

RH1V2-UDC110V

IDEC Corporation

Power Relay 110VDC 10A SPDT(27.5x14x35.6)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110VDC 10A SPDT(27.5x14x35.6)mm THT
Search Keywords: RH1V2UDC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RH1V2-UDC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 50 °C
  • Coil Resistance:
    13.8 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.09
25
$9.64
50
$9.21
100
$8.58
250
$8.11
500
$7.89
1,000 +
$7.77
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments