help desk software
Image is representational - see mfr. specs

RH1B-LAC110V

IDEC Corporation

Electromechanical Relay 110VAC 18.2Ohm 10A SPDT (27.5x14x42)mm Socket Power Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110VAC 18.2Ohm 10A SPDT (27.5x14x42)mm Socket Power Relay
Search Keywords: RH1BLAC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RH1B-LAC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 50 °C
  • Coil Resistance:
    18.2 Ohm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
RH1B-ULAC110V
RH1B-ULAC110V
VIEW PRODUCT
Power Relay 110VAC 10A SPDT(27.5x14x42)mm Socket