help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 24V 0.6A 15W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 0.6A 15W
Search Keywords: PS5RB24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    PS5R-B24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • DC Input Voltage:
    N/A
  • Efficiency:
    79(Typ) %
  • Family:
    PS5R
  • Dimension:
    95 x 45 x 75 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PS5R-VB24
PS5R-VB24
VIEW PRODUCT
AC/DC Power Supply Single-OUT 24V 0.65A 15W