- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3L-F24AFF
PS3L-F24AFF
IDEC Corporation
AC/DC Power Supply Single-OUT 24V 6.5A 150W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 6.5A 150W
Search Keywords: PS3LF24AFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3L-F24AFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:105 to 350 V
-
Dimension:200 x 97 x 62 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.