help desk software
Image is representational - see mfr. specs

NRC110L-1A-AA

IDEC Corporation

Circuit Breaker Electromagnetic 1Pole 1A 250VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Electromagnetic 1Pole 1A 250VAC
Search Keywords: NRC110L1AAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    NRC110L-1A-AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electromagnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NC1V-1100-1AA
NC1V-1100-1AA
VIEW PRODUCT
Circuit Protector / Series Trip (Current Trip) / 1-Pole / Medium