help desk software
Image is representational - see mfr. specs

NRAS1111-0.5A-AD

IDEC Corporation

Circuit Breaker Electromagnetic 1Pole 0.5A 65VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Electromagnetic 1Pole 0.5A 65VDC
Search Keywords: NRAS111105AAD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    NRAS1111-0.5A-AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electromagnetic
  • Voltage Rating:
    65 VDC
  • Number of Poles:
    1
  • Current Rating:
    0.5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$25.05
5
$23.44
10
$22.35
25
$21.69
50
$21.06
100
$19.90
250 +
$19.37
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments