- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAS1100-10A-AA
NRAS1100-10A-AA
IDEC Corporation
Circuit Breaker Electromagnetic 1Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 1Pole 10A 250VAC
Search Keywords: NRAS110010AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAS1100-10A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.58
25
$16.09
50
$15.62
100
$14.77
250
$14.37
500 +
$14.18
Click for Quote
Log in
to unlock special pricing