- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAR1100-20A-MA
NRAR1100-20A-MA
IDEC Corporation
Circuit Breaker Electromagnetic 1Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 1Pole 20A 250VAC
Search Keywords: NRAR110020AMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAR1100-20A-MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$25.55
5
$23.90
10
$22.80
25
$22.12
50
$21.48
100
$20.30
250 +
$19.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments