- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6ML-A1C64MW
LW6ML-A1C64MW
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Maintained Contact Screw Panel Mount
Search Keywords: LW6MLA1C64MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6ML-A1C64MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:28 x 28 x 62.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$62.51
5
$55.59
10
$53.87
25
$51.49
50
$49.30
100
$47.94
250 +
$47.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments