- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6MB-M2C6LW
LW6MB-M2C6LW
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: LW6MBM2C6LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6MB-M2C6LW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Extended Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:28mm x 28mm x 54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$38.34
5
$34.22
10
$34.13
25
$32.23
50
$30.47
100
$30.39
250 +
$29.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments