- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1L-A1C20V-W
IDEC Corporation
LW1L-A1C20V-W
Switch Push Button, N.O./N.C., DPDT, Round Button, 0.1A, 125VAC, 30VDC, Maintained, Panel Mount/Through Hole, PC Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button, N.O./N.C., DPDT, Round Button, 0.1A, 125VAC, 30VDC, Maintained, Panel Mount/Through Hole, PC Pins.
Search Keywords: LW1LA1C20VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1L-A1C20V-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:25.8mm x 25.8mm x 62mm
Product Guides
+
Frequently Asked Questions
Is LW1L-A1C20V-W RoHS compliant?
Yes, LW1L-A1C20V-W is RoHS compliant.
What is the lead time for LW1L-A1C20V-W?
The standard lead time for LW1L-A1C20V-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$44.74
5
$39.92
10
$38.73
25
$37.61
50
$35.55
100
$34.60
250 +
$34.14
Click for Quote
Log in
to unlock special pricing