- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- LH1D-D2HQ4C30-RG
LH1D-D2HQ4C30-RG
IDEC Corporation
LED Panel Mount Indicator Bi-Color Green/ Red Automotive 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Bi-Color Green/ Red Automotive 3-Pin
Search Keywords: LH1DD2HQ4C30RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LH1D-D2HQ4C30-RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:53 x 40 x 28.3mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green/Red
-
Peak Wavelength:N/A
-
Lens Shape Type:N/A
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$89.13
5
$82.48
10
$80.09
20
$75.70
50
$73.68
100 +
$72.71
Click for Quote
Log in
to unlock special pricing