- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LB9Z-LED1G
LB9Z-LED1G
IDEC Corporation
LED Module - Green - 12 V - 18 mA - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Module - Green - 12 V - 18 mA - IP65.
Search Keywords: LB9ZLED1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB9Z-LED1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.27
100
$4.07
250
$3.96
500
$3.74
1,000
$3.64
2,500
$3.55
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing