- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- HW-C01R
HW-C01R
IDEC Corporation
Contact Blocks N.C. SPST Exposed Screw 10A 440VAC 220VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.C. SPST Exposed Screw 10A 440VAC 220VDC
Search Keywords: HWC01R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW-C01R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:10@110VAC A
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Family:HW-C01R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT