- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW4P-2FQD-R-120V
IDEC Corporation
HW4P-2FQD-R-120V
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P2FQDR120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4P-2FQD-R-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round13561
-
Bezel Color:Metallic13560
-
Lens Shape:Round Dome13564
-
Lens Color:Red13563
-
Light Source:LED13565
-
Light Source Color:Red13566
-
Typical Operating Voltage:12013576VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw13574
-
Family:HW
Product Guides
+
Frequently Asked Questions
Is HW4P-2FQD-R-120V RoHS compliant?
Yes, HW4P-2FQD-R-120V is RoHS compliant.
What is the lead time for HW4P-2FQD-R-120V?
The standard lead time for HW4P-2FQD-R-120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$49.93
5
$33.48
10
$28.48
25
$26.31
50
$25.48
100
$22.78
250 +
$22.73
Click for Quote
Log in
to unlock special pricing