- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-M211QD-W-24V
Available Replacements
IDEC Corporation
HW4L-M211QD-W-24V
Switch Push Button N.O./N.C. DPST Round Button 10A 120VAC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPST Round Button 10A 120VAC Momentary Contact Screw Panel Mount
Search Keywords: HW4LM211QDW24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4L-M211QD-W-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Button
-
Terminal Type:Screw
Product Guides
+
Frequently Asked Questions
Is HW4L-M211QD-W-24V discontinued?
Yes, HW4L-M211QD-W-24V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW4L-M211QD-W-24V?
The recommended replacement for HW4L-M211QD-W-24V is HW4L-M2F11QD-W-24V from IDEC Corporation, available from OnlineComponents.com.
Is HW4L-M211QD-W-24V RoHS compliant?
Yes, HW4L-M211QD-W-24V is RoHS compliant.
What is the lead time for HW4L-M211QD-W-24V?
The standard lead time for HW4L-M211QD-W-24V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.