- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW2P-1FT8D-W
HW2P-1FT8D-W
IDEC Corporation
The HW2P-1FT8D-W is a 22mm square flush-mount pilot light with a plastic bezel, featuring a white LED powered by a 480V AC tra ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HW2P-1FT8D-W is a 22mm square flush-mount pilot light with a plastic bezel, featuring a white LED powered by a 480V AC transformer.
Search Keywords: HW2P1FT8DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW2P-1FT8D-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:480 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$38.62
5
$34.46
10
$33.94
25
$32.46
50
$30.68
100
$30.22
250 +
$29.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments