- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1S-4TF12
IDEC Corporation
HW1S-4TF12
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1S4TF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1S-4TF12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:4 Position
-
Pole Throw Configuration:3PST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:4
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is HW1S-4TF12 RoHS compliant?
Yes, HW1S-4TF12 is RoHS compliant.
What is the lead time for HW1S-4TF12?
The standard lead time for HW1S-4TF12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$34.86
5
$31.11
10
$31.03
25
$29.30
50
$27.70
100
$27.63
250 +
$26.61
Click for Quote
Log in
to unlock special pricing