- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-A1F11T8-A
HW1L-A1F11T8-A
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LA1F11T8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1L-A1F11T8-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Flush Round Button
-
Illumination:Amber,Incandescent Lamp/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT