Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1F-31F20QD-G-120V

Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount
Search Keywords: HW1F31F20QDG120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1F-31F20QD-G-120V
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPST
Actuator Style: Knob
Maximum Current Rating: 10 A
Terminal Type: Screw
Angle of Throw: 45 °
Switch Configuration: N.O.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1F-31F20QD-G-120V RoHS compliant?
Yes, HW1F-31F20QD-G-120V is RoHS compliant.
What is the lead time for HW1F-31F20QD-G-120V?
The standard lead time for HW1F-31F20QD-G-120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$29.68
5
$27.56
10
$26.14
25
$25.27
50
$24.05
100
$22.93
250 +
$22.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!