- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-31F04H2-A
IDEC Corporation
HW1F-31F04H2-A
Switch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F31F04H2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-31F04H2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Illumination Color:Amber
-
Illumination Type:Incandescent Lamp
-
Typical Illumination Voltage:N/A
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.C.
Product Guides
+
Frequently Asked Questions
Is HW1F-31F04H2-A RoHS compliant?
Yes, HW1F-31F04H2-A is RoHS compliant.
What is the lead time for HW1F-31F04H2-A?
The standard lead time for HW1F-31F04H2-A is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/24/26