- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-2F30QD-G-120V
HW1F-2F30QD-G-120V
IDEC Corporation
Switch Selector N.O. 3PST Knob 10A 120VAC 3VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. 3PST Knob 10A 120VAC 3VDC Screw Panel Mount
Search Keywords: HW1F2F30QDG120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-2F30QD-G-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3PST
-
Actuator Style:Knob
-
Maximum Current Rating:10@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:N/A
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$49.22
5
$44.24
10
$43.01
25
$41.85
50
$39.72
100
$38.74
250 +
$38.27
Click for Quote
Log in
to unlock special pricing