- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- HW1B-V401-R
HW1B-V401-R
IDEC Corporation
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount
Search Keywords: HW1BV401R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1B-V401-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Spring Up
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments
Possible Replacement
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
In Stock:
87
Minimum Order:
1