- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1B-M1F40-R
IDEC Corporation
HW1B-M1F40-R
Switch Push Button N.O. 4PST Flush Round Button 10A Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. 4PST Flush Round Button 10A Momentary Contact Screw Panel Mount
Search Keywords: HW1BM1F40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1B-M1F40-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10 A
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is HW1B-M1F40-R RoHS compliant?
Yes, HW1B-M1F40-R is RoHS compliant.
What is the lead time for HW1B-M1F40-R?
The standard lead time for HW1B-M1F40-R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$14.48
25
$12.97
50
$12.32
100
$11.73
250
$11.18
500
$10.84
1,000 +
$10.68
Click for Quote
Log in
to unlock special pricing