help desk software
Image is representational - see mfr. specs

HS1L-R44KMSR-R

IDEC Corporation

Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles
Search Keywords: HS1LR44KMSRR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS1L-R44KMSR-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    10@125VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -20 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    104mm x 35mm x 129 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
3   can ship 5/27/26
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$294.47
5
$278.97
10
$278.27
20
$277.58
50
$276.88
100 +
$276.19
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5