- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- HG2G-5ST22VF-B
HG2G-5ST22VF-B
IDEC Corporation
Touch Screen 5.7in
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Touch Screen 5.7in
Search Keywords: HG2G5ST22VFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HG2G-5ST22VF-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
LCD Size:5.7 in
-
Active Area:N/A
-
Dimension:167.2 x 40.9 x 134.7 mm
-
Input Type:N/A
-
Cable Interface:N/A
-
Touch Technology:N/A
-
Operating Temperature:0 to 50 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT