- ホーム ›
- All Products›
- HG1P-ST32ZBFH-B0
HG1P-ST32ZBFH-B0
IDEC Corporation
Human Machine Interface (HMI) - Operator Panel - 4.3" Display - Color Display / Black Case - 20.4 to 28.8VDC Supply - IP54 Pro ...
アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Human Machine Interface (HMI) - Operator Panel - 4.3" Display - Color Display / Black Case - 20.4 to 28.8VDC Supply - IP54 Protection.
Search Keywords: HG1PST32ZBFHB0
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:IDEC Corporation
-
部品番号:HG1P-ST32ZBFH-B0
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:JP
-
ECCN:EAR99
-
サプライヤー標準パック:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
1
即時出荷可能
9 Weeks
出荷できます
7/1/26
Tariffs may apply for U.S. shipments