- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA1B-M3C1-G
HA1B-M3C1-G
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Mushroom Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Mushroom Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: HA1BM3C1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1B-M3C1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30 x 30 x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$17.20
100
$16.26
250
$15.83
500 +
$15.62
Click for Quote
Log in
to unlock special pricing