help desk software
Image is representational - see mfr. specs

GT3F-2EAD24

IDEC Corporation

Time Delay Relay DPDT 3A 24VDC 24VAC Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay DPDT 3A 24VDC 24VAC Plug-In
Search Keywords: GT3F2EAD24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    GT3F-2EAD24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    3 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.1 to 600 sec
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$83.39
5
$75.48
10
$74.36
20
$71.17
50
$65.67
100 +
$63.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments