- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3A-6EAD24
GT3A-6EAD24
IDEC Corporation
Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In
Search Keywords: GT3A6EAD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3A-6EAD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 180h
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$51.53
5
$46.80
10
$46.10
25
$45.11
50
$42.54
100
$42.00
250 +
$41.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments