- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GE1A-B10MA220
GE1A-B10MA220
IDEC Corporation
SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output
Search Keywords: GE1AB10MA220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GE1A-B10MA220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:230 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1sec to 10 min
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT