help desk software
Image is representational - see mfr. specs

Electromechanical Relay SPST-NO 3A 12VDC 1.2 KOhm DIN Rail

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPST-NO 3A 12VDC 1.2 KOhm DIN Rail
Search Keywords: EB3CR03A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    EB3C-R03A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    3 A
  • Mounting:
    DIN Rail
  • Termination Style:
    Screw Terminal
  • Coil Current:
    10 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EB3C-R03AN
EB3C-R03AN
VIEW PRODUCT
Electromechanical Relay 100 to 240VAC