- Home ›
- All Products›
- CW4P-1EQM4G
CW4P-1EQM4G
IDEC Corporation
Pilot Light, Green, 22mm, 240V, Screw Terminal, M3.5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pilot Light, Green, 22mm, 240V, Screw Terminal, M3.5
Search Keywords: CW4P1EQM4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW4P-1EQM4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$31.74
5
$29.69
10
$28.33
25
$27.48
50
$26.31
100
$25.22
250 +
$24.55
Click for Quote
Log in
to unlock special pricing